
06031U470GAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A470GTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A470GTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A470GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U470GAT2A |
Description | CAP CER 47PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U470GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.060" L x 0.030" W (1.52mm x 0.76mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.91mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15600 € | 1,56 € |
| 50 | 0,11360 € | 5,68 € |
| 100 | 0,10060 € | 10,06 € |
| 500 | 0,07866 € | 39,33 € |
| 1.000 | 0,07189 € | 71,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06178 € | 247,12 € |
| 8.000 | 0,05802 € | 464,16 € |
| 12.000 | 0,05613 € | 673,56 € |
| 20.000 | 0,05405 € | 1.081,00 € |
| 28.000 | 0,05283 € | 1.479,24 € |
| 40.000 | 0,05165 € | 2.066,00 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,31590 € |

