
06031U101FAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A101FTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A101FTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U101FAT2A |
Description | CAP CER 100PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U101FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18100 € | 1,81 € |
| 50 | 0,13300 € | 6,65 € |
| 100 | 0,11830 € | 11,83 € |
| 500 | 0,09334 € | 46,67 € |
| 1.000 | 0,08564 € | 85,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07412 € | 296,48 € |
| 8.000 | 0,06984 € | 558,72 € |
| 12.000 | 0,06770 € | 812,40 € |
| 20.000 | 0,06532 € | 1.306,40 € |
| 28.000 | 0,06393 € | 1.790,04 € |
| 40.000 | 0,06260 € | 2.504,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

