
06031C681K4T2A | |
|---|---|
DigiKey Part Number | 478-9868-2-ND - Tape & Reel (TR) 478-9868-1-ND - Cut Tape (CT) 478-9868-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C681K4T2A |
Description | CAP CER 680PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C681K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03880 € | 1,94 € |
| 100 | 0,03350 € | 3,35 € |
| 500 | 0,02470 € | 12,35 € |
| 1.000 | 0,02201 € | 22,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01800 € | 72,00 € |
| 8.000 | 0,01651 € | 132,08 € |
| 12.000 | 0,01577 € | 189,24 € |
| 20.000 | 0,01494 € | 298,80 € |
| 28.000 | 0,01446 € | 404,88 € |
| 40.000 | 0,01399 € | 559,60 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

