Parametric Equivalent
Direct

06031C471K4Z4A | |
|---|---|
DigiKey Part Number | 478-06031C471K4Z4ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06031C471K4Z4A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C471K4Z4A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06031C471K4Z2A | KYOCERA AVX | 2.093 | 478-9864-1-ND | 0,20000 € | Parametric Equivalent |
| C0603X471K1RACAUTO7411 | KEMET | 0 | 399-C0603X471K1RACAUTO7411TR-ND | 0,09041 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04205 € | 630,75 € |
| Unit Price without VAT: | 0,04205 € |
|---|---|
| Unit Price with VAT: | 0,04920 € |



