
TAJE687M010RNJV | |
|---|---|
DigiKey Part Number | 478-TAJE687M010RNJVTR-ND - Tape & Reel (TR) 478-TAJE687M010RNJVCT-ND - Cut Tape (CT) 478-TAJE687M010RNJVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJE687M010RNJV |
Description | CAP TANT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 400mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJE687M010RNJV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 400mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 1,98900 € | 19,89 € |
| 50 | 1,64880 € | 82,44 € |
| 100 | 1,54360 € | 154,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,38570 € | 554,28 € |
| 800 | 1,32701 € | 1.061,61 € |
| 1.200 | 1,29762 € | 1.557,14 € |
| 2.000 | 1,26503 € | 2.530,06 € |
| 2.800 | 1,24598 € | 3.488,74 € |
| 4.000 | 1,22764 € | 4.910,56 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,33450 € |

