
06031C152K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A152KTTR-ND - Tape & Reel (TR) 478-KAF15AR72A152KTCT-ND - Cut Tape (CT) 478-KAF15AR72A152KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C152K4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C152K4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CEU3E2X7R2A152K080AE | TDK | 6.425 | 445-7854-1-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13700 € | 1,37 € |
| 50 | 0,09120 € | 4,56 € |
| 100 | 0,07760 € | 7,76 € |
| 500 | 0,05480 € | 27,40 € |
| 1.000 | 0,04795 € | 47,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04600 € | 184,00 € |
| 8.000 | 0,04298 € | 343,84 € |
| 12.000 | 0,04148 € | 497,76 € |
| 20.000 | 0,03980 € | 796,00 € |
| 28.000 | 0,03883 € | 1.087,24 € |
| 40.000 | 0,03789 € | 1.515,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

