
06031C122JAT2A | |
|---|---|
DigiKey Part Number | 478-3702-2-ND - Tape & Reel (TR) 478-3702-1-ND - Cut Tape (CT) 478-3702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C122JAT2A |
Description | CAP CER 1200PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1200 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C122JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11300 € | 1,13 € |
| 50 | 0,08080 € | 4,04 € |
| 100 | 0,07100 € | 7,10 € |
| 500 | 0,05452 € | 27,26 € |
| 1.000 | 0,04944 € | 49,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04184 € | 167,36 € |
| 8.000 | 0,03902 € | 312,16 € |
| 12.000 | 0,03761 € | 451,32 € |
| 20.000 | 0,03605 € | 721,00 € |
| 28.000 | 0,03514 € | 983,92 € |
| 40.000 | 0,03426 € | 1.370,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

