
06031C102M4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF15AR72A102MTTR-ND - Tape & Reel (TR) 478-KAF15AR72A102MTCT-ND - Cut Tape (CT) 478-KAF15AR72A102MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031C102M4Z2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031C102M4Z2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08540 € | 4,27 € |
| 100 | 0,07510 € | 7,51 € |
| 500 | 0,05794 € | 28,97 € |
| 1.000 | 0,05263 € | 52,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04469 € | 178,76 € |
| 8.000 | 0,04174 € | 333,92 € |
| 12.000 | 0,04026 € | 483,12 € |
| 20.000 | 0,03863 € | 772,60 € |
| 28.000 | 0,03767 € | 1.054,76 € |
| 40.000 | 0,03675 € | 1.470,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |

