
06031A6R0B4T2A | |
|---|---|
DigiKey Part Number | 478-06031A6R0B4T2ATR-ND - Tape & Reel (TR) 478-06031A6R0B4T2ACT-ND - Cut Tape (CT) 478-06031A6R0B4T2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A6R0B4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,23620 € | 23,62 € |
| 500 | 0,19292 € | 96,46 € |
| 1.000 | 0,17955 € | 179,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,15948 € | 637,92 € |
| 8.000 | 0,15202 € | 1.216,16 € |
| 12.000 | 0,14828 € | 1.779,36 € |
| 20.000 | 0,14414 € | 2.882,80 € |
| 28.000 | 0,14172 € | 3.968,16 € |
| 40.000 | 0,13939 € | 5.575,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

