
06031A250GAT2A | |
|---|---|
DigiKey Part Number | 478-10197-2-ND - Tape & Reel (TR) 478-10197-1-ND - Cut Tape (CT) 478-10197-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031A250GAT2A |
Description | CAP CER 25PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031A250GAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30900 € | 3,09 € |
| 50 | 0,23280 € | 11,64 € |
| 100 | 0,20960 € | 20,96 € |
| 500 | 0,17012 € | 85,06 € |
| 1.000 | 0,15794 € | 157,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13968 € | 558,72 € |
| 8.000 | 0,13289 € | 1.063,12 € |
| 12.000 | 0,12949 € | 1.553,88 € |
| 20.000 | 0,12572 € | 2.514,40 € |
| 28.000 | 0,12352 € | 3.458,56 € |
| 40.000 | 0,12140 € | 4.856,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,58500 € |

