24 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06031A240JAT2A

DigiKey Part Number
478-06031A240JAT2ATR-ND - Tape & Reel (TR)
478-06031A240JAT2ACT-ND - Cut Tape (CT)
478-06031A240JAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06031A240JAT2A
Description
CAP CER 24PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06031A240JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09500 €0,95 €
500,06720 €3,36 €
1000,05880 €5,88 €
5000,04466 €22,33 €
1.0000,04034 €40,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03386 €135,44 €
8.0000,03145 €251,60 €
12.0000,03025 €363,00 €
20.0000,02891 €578,20 €
28.0000,02813 €787,64 €
40.0000,02738 €1.095,20 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,18720 €