
046809622210846+ | |
|---|---|
DigiKey Part Number | 478-046809622210846+TR-ND - Tape & Reel (TR) 478-046809622210846+CT-ND - Cut Tape (CT) 478-046809622210846+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046809622210846+ |
Description | CONN FFC BOTTOM 22POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 22 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.037" (0.95mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,63900 € | 6,39 € |
| 25 | 0,59840 € | 14,96 € |
| 50 | 0,56980 € | 28,49 € |
| 100 | 0,54240 € | 54,24 € |
| 250 | 0,50836 € | 127,09 € |
| 500 | 0,48410 € | 242,05 € |
| 1.000 | 0,46098 € | 460,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,41803 € | 1.672,12 € |
| 8.000 | 0,39809 € | 3.184,72 € |
| 12.000 | 0,38687 € | 4.642,44 € |
| 20.000 | 0,37319 € | 7.463,80 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,87750 € |

