
046232110015800+ | |
|---|---|
DigiKey Part Number | 478-046232110015800+TR-ND - Tape & Reel (TR) 478-046232110015800+CT-ND - Cut Tape (CT) 478-046232110015800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 046232110015800+ |
Description | CONN FFC FPC VERT 10POS 1MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 10 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.201" (5.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Low Insertion Force (LIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,32200 € | 3,22 € |
| 25 | 0,30160 € | 7,54 € |
| 50 | 0,28720 € | 14,36 € |
| 100 | 0,27350 € | 27,35 € |
| 250 | 0,25628 € | 64,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,23412 € | 210,71 € |
| 1.800 | 0,22294 € | 401,29 € |
| 2.700 | 0,21665 € | 584,96 € |
| 4.500 | 0,20898 € | 940,41 € |
| 6.300 | 0,20408 € | 1.285,70 € |
| 9.000 | 0,19901 € | 1.791,09 € |
| 22.500 | 0,18655 € | 4.197,38 € |
| 45.000 | 0,17766 € | 7.994,70 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,44460 € |

