


0402ZD105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM05AR51A105KHTR-ND - Tape & Reel (TR) 478-KGM05AR51A105KHCT-ND - Cut Tape (CT) 478-KGM05AR51A105KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402ZD105KAT2A |
Description | CAP CER 1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402ZD105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,02408 € | 12,04 € |
| 1.000 | 0,02145 € | 21,45 € |
| 2.500 | 0,01868 € | 46,70 € |
| 5.000 | 0,01701 € | 85,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01564 € | 156,40 € |
| 20.000 | 0,01452 € | 290,40 € |
| 30.000 | 0,01396 € | 418,80 € |
| 50.000 | 0,01333 € | 666,50 € |
| 70.000 | 0,01297 € | 907,90 € |
| 100.000 | 0,01262 € | 1.262,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

