0402ZC272JAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05586 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 149.399
Unit Price: 0,27000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,05974 €
Datasheet

Upgrade


KEMET
In Stock: 3.450
Unit Price: 0,39000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,13688 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,08898 €
Datasheet

Upgrade


KEMET
In Stock: 18.244
Unit Price: 0,39000 €
Datasheet

Upgrade


YAGEO
In Stock: 54.291
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay Vitramon
In Stock: 49.323
Unit Price: 0,26000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.039
Unit Price: 0,40000 €
Datasheet
2700 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402ZC272JAT2A

DigiKey Part Number
0402ZC272JAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402ZC272JAT2A
Description
CAP CER 2700PF 10V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402ZC272JAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05695 €569,50 €
Manufacturers Standard Package
Unit Price without VAT:0,05695 €
Unit Price with VAT:0,06663 €