
0402YC822JAT2A | |
|---|---|
DigiKey Part Number | 478-10177-2-ND - Tape & Reel (TR) 478-10177-1-ND - Cut Tape (CT) 478-10177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC822JAT2A |
Description | CAP CER 8200PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC822JAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04100 € | 0,41 € |
| 50 | 0,02820 € | 1,41 € |
| 100 | 0,02420 € | 2,42 € |
| 500 | 0,01758 € | 8,79 € |
| 1.000 | 0,01554 € | 15,54 € |
| 2.500 | 0,01341 € | 33,52 € |
| 5.000 | 0,01213 € | 60,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01108 € | 110,80 € |
| 20.000 | 0,01021 € | 204,20 € |
| 30.000 | 0,00978 € | 293,40 € |
| 50.000 | 0,00930 € | 465,00 € |
| 70.000 | 0,00902 € | 631,40 € |
| 100.000 | 0,00875 € | 875,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

