
0402YC332K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71C332KNTR-ND - Tape & Reel (TR) 478-KAM05AR71C332KNCT-ND - Cut Tape (CT) 478-KAM05AR71C332KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402YC332K4T4A |
Description | CAP CER 3300PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402YC332K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03060 € | 3,06 € |
| 500 | 0,02254 € | 11,27 € |
| 1.000 | 0,02004 € | 20,04 € |
| 2.500 | 0,01742 € | 43,55 € |
| 5.000 | 0,01584 € | 79,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01236 € | 618,00 € |
| 100.000 | 0,01168 € | 1.168,00 € |
| 150.000 | 0,01134 € | 1.701,00 € |
| 250.000 | 0,01097 € | 2.742,50 € |
| 350.000 | 0,01075 € | 3.762,50 € |
| 500.000 | 0,01054 € | 5.270,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

