0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402YC223K4T2A

DigiKey Part Number
478-KAM05AR71C223KHTR-ND - Tape & Reel (TR)
478-KAM05AR71C223KHCT-ND - Cut Tape (CT)
478-KAM05AR71C223KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402YC223K4T2A
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402YC223K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.040" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.914
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,08000 €0,80 €
500,04560 €2,28 €
1000,03780 €3,78 €
5000,02650 €13,25 €
1.0000,02195 €21,95 €
2.5000,02043 €51,08 €
5.0000,01869 €93,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02016 €201,60 €
20.0000,01880 €376,00 €
30.0000,01812 €543,60 €
50.0000,01737 €868,50 €
70.0000,01693 €1.185,10 €
100.0000,01650 €1.650,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,12870 €