
04026D105MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM05AR50J105MNTR-ND - Tape & Reel (TR) 478-KGM05AR50J105MNCT-ND - Cut Tape (CT) 478-KGM05AR50J105MNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04026D105MAT4A |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04026D105MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09800 € | 0,98 € |
| 50 | 0,06980 € | 3,49 € |
| 100 | 0,06110 € | 6,11 € |
| 500 | 0,04656 € | 23,28 € |
| 1.000 | 0,04208 € | 42,08 € |
| 2.500 | 0,03736 € | 93,40 € |
| 5.000 | 0,03452 € | 172,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02824 € | 1.412,00 € |
| 100.000 | 0,02820 € | 2.820,00 € |
| 150.000 | 0,02640 € | 3.960,00 € |
| 250.000 | 0,02573 € | 6.432,50 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

