
04025C472K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H472KNTR-ND - Tape & Reel (TR) 478-KAM05AR71H472KNCT-ND - Cut Tape (CT) 478-KAM05AR71H472KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C472K4T4A |
Description | CAP CER 4700PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C472K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03400 € | 1,70 € |
| 100 | 0,02930 € | 2,93 € |
| 500 | 0,02142 € | 10,71 € |
| 1.000 | 0,01904 € | 19,04 € |
| 2.500 | 0,01652 € | 41,30 € |
| 5.000 | 0,01501 € | 75,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01167 € | 583,50 € |
| 100.000 | 0,01102 € | 1.102,00 € |
| 150.000 | 0,01070 € | 1.605,00 € |
| 250.000 | 0,01033 € | 2.582,50 € |
| 350.000 | 0,01012 € | 3.542,00 € |
| 500.000 | 0,00992 € | 4.960,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

