
04025C222K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71H222KHTR-ND - Tape & Reel (TR) 478-KAM05AR71H222KHCT-ND - Cut Tape (CT) 478-KAM05AR71H222KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025C222K4T2A |
Description | CAP CER 2200PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025C222K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07300 € | 0,73 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04440 € | 4,44 € |
| 500 | 0,03328 € | 16,64 € |
| 1.000 | 0,02986 € | 29,86 € |
| 2.500 | 0,02626 € | 65,65 € |
| 5.000 | 0,02410 € | 120,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02231 € | 223,10 € |
| 20.000 | 0,02085 € | 417,00 € |
| 30.000 | 0,02011 € | 603,30 € |
| 50.000 | 0,01930 € | 965,00 € |
| 70.000 | 0,01882 € | 1.317,40 € |
| 100.000 | 0,01836 € | 1.836,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

