
04025A3R0CAT2A | |
|---|---|
DigiKey Part Number | 478-10102-2-ND - Tape & Reel (TR) 478-10102-1-ND - Cut Tape (CT) 478-10102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A3R0CAT2A |
Description | CAP CER 3PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A3R0CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06000 € | 0,60 € |
| 50 | 0,04180 € | 2,09 € |
| 100 | 0,03610 € | 3,61 € |
| 500 | 0,02682 € | 13,41 € |
| 1.000 | 0,02395 € | 23,95 € |
| 2.500 | 0,02093 € | 52,33 € |
| 5.000 | 0,01911 € | 95,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01761 € | 176,10 € |
| 20.000 | 0,01638 € | 327,60 € |
| 30.000 | 0,01577 € | 473,10 € |
| 50.000 | 0,01508 € | 754,00 € |
| 70.000 | 0,01469 € | 1.028,30 € |
| 100.000 | 0,01430 € | 1.430,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

