04025A221JAJ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 59.226
Unit Price: 0,25000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 7.790
Unit Price: 0,42000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,20596 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,19730 €
Datasheet

Similar


KYOCERA AVX
In Stock: 97.375
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.853
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 77.835
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00744 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.260
Unit Price: 0,52000 €
Datasheet

Direct


Murata Electronics
In Stock: 797.285
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 152.908
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 40.793
Unit Price: 1,33000 €
Datasheet

Upgrade


KEMET
In Stock: 6.388
Unit Price: 0,80000 €
Datasheet

Upgrade


KEMET
In Stock: 22.503
Unit Price: 0,34000 €
Datasheet
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A221JAJ2A

DigiKey Part Number
04025A221JAJ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A221JAJ2A
Description
CAP CER 220PF 50V NP0 0402
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A221JAJ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.