04025A220JAQ2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 41.288
Unit Price: 0,45000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 43.324
Unit Price: 0,44000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.171
Unit Price: 0,71000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,18246 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 17.648
Unit Price: 0,11000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 11.539
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 1,09348 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 196.583
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 217.601
Unit Price: 0,09000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 3.714
Unit Price: 0,52000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,14389 €
Datasheet

Direct


Johanson Dielectrics Inc.
In Stock: 72.327
Unit Price: 0,09000 €
Datasheet

Direct


Taiyo Yuden
In Stock: 40.298
Unit Price: 0,09000 €
Datasheet
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A220JAQ2A

DigiKey Part Number
04025A220JAQ2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
04025A220JAQ2A
Description
CAP CER 22PF 50V NP0 0402
Customer Reference
Detailed Description
22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A220JAQ2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.