
04025A100BAT2A | |
|---|---|
DigiKey Part Number | 478-12630-2-ND - Tape & Reel (TR) 478-12630-1-ND - Cut Tape (CT) 478-12630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A100BAT2A |
Description | CAP CER 10PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A100BAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18800 € | 1,88 € |
| 50 | 0,13820 € | 6,91 € |
| 100 | 0,12300 € | 12,30 € |
| 500 | 0,09716 € | 48,58 € |
| 1.000 | 0,08921 € | 89,21 € |
| 2.500 | 0,08082 € | 202,05 € |
| 5.000 | 0,07577 € | 378,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07161 € | 716,10 € |
| 20.000 | 0,06819 € | 1.363,80 € |
| 30.000 | 0,06647 € | 1.994,10 € |
| 50.000 | 0,06457 € | 3.228,50 € |
| 70.000 | 0,06346 € | 4.442,20 € |
| 100.000 | 0,06239 € | 6.239,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

