4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023U4R7CAT2A

DigiKey Part Number
478-04023U4R7CAT2ATR-ND - Tape & Reel (TR)
478-04023U4R7CAT2ACT-ND - Cut Tape (CT)
478-04023U4R7CAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023U4R7CAT2A
Description
CAP CER 4.7PF 25V NP0 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023U4R7CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Ultra Low ESR
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,05700 €0,57 €
500,03960 €1,98 €
1000,03430 €3,43 €
5000,02534 €12,67 €
1.0000,02260 €22,60 €
2.5000,01971 €49,27 €
5.0000,01797 €89,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01655 €165,50 €
20.0000,01537 €307,40 €
30.0000,01479 €443,70 €
50.0000,01414 €707,00 €
70.0000,01376 €963,20 €
100.0000,01339 €1.339,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11700 €