
04023J6R8BBSTR | |
|---|---|
DigiKey Part Number | 478-4430-2-ND - Tape & Reel (TR) 478-4430-1-ND - Cut Tape (CT) 478-4430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J6R8BBSTR |
Description | CAP THIN FILM 6.8PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J6R8BBSTR Models |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 6.8 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.1pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023J6R8BBWTR | KYOCERA AVX | 4.350 | 478-04023J6R8BBWTRCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,31420 € | 15,71 € |
| 100 | 0,28460 € | 28,46 € |
| 500 | 0,23470 € | 117,35 € |
| 1.000 | 0,21925 € | 219,25 € |
| 2.500 | 0,20296 € | 507,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,19314 € | 965,70 € |
| 10.000 | 0,18505 € | 1.850,50 € |
| 15.000 | 0,18100 € | 2.715,00 € |
| 25.000 | 0,17651 € | 4.412,75 € |
| 35.000 | 0,17389 € | 6.086,15 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |


