
04023J1R1QBWTR | |
|---|---|
DigiKey Part Number | 04023J1R1QBWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023J1R1QBWTR |
Description | CAP THIN FILM 1.1PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J1R1QBWTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 1.1 pF | |
Tolerance | ±0.03pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55645 € | 2.782,25 € |
| Unit Price without VAT: | 0,55645 € |
|---|---|
| Unit Price with VAT: | 0,65105 € |

