0.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J0R8BBSTR

DigiKey Part Number
478-04023J0R8BBSTR-ND - Tape & Reel (TR)
478-04023J0R8BBSCT-ND - Cut Tape (CT)
478-04023J0R8BBSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J0R8BBSTR
Description
CAP THIN FILM 0.8PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J0R8BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
0.8 pF
Tolerance
±0.1pF
Voltage - Rated
25 V
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height - Seated (Max)
0.020" (0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.433
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36300 €3,63 €
500,28080 €14,04 €
1000,25380 €25,38 €
5000,20796 €103,98 €
1.0000,19381 €193,81 €
2.5000,17887 €447,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19557 €977,85 €
10.0000,18738 €1.873,80 €
15.0000,18328 €2.749,20 €
25.0000,17874 €4.468,50 €
35.0000,17608 €6.162,80 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,69030 €