
04023C821KAT2A | |
|---|---|
DigiKey Part Number | 478-11750-2-ND - Tape & Reel (TR) 478-11750-1-ND - Cut Tape (CT) 478-11750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C821KAT2A |
Description | CAP CER 820PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C821KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13200 € | 1,32 € |
| 50 | 0,09480 € | 4,74 € |
| 100 | 0,08360 € | 8,36 € |
| 500 | 0,06474 € | 32,37 € |
| 1.000 | 0,05893 € | 58,93 € |
| 2.500 | 0,05282 € | 132,05 € |
| 5.000 | 0,04913 € | 245,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04610 € | 461,00 € |
| 20.000 | 0,04360 € | 872,00 € |
| 30.000 | 0,04235 € | 1.270,50 € |
| 50.000 | 0,04097 € | 2.048,50 € |
| 70.000 | 0,04016 € | 2.811,20 € |
| 100.000 | 0,03938 € | 3.938,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,25740 € |

