
04023C104KAT2A-62 | |
|---|---|
DigiKey Part Number | 478-04023C104KAT2A-62TR-ND - Tape & Reel (TR) 478-04023C104KAT2A-62CT-ND - Cut Tape (CT) 478-04023C104KAT2A-62DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C104KAT2A-62 |
Description | 0402 25V X7R 100 NF 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 50 | 0,03680 € | 1,84 € |
| 100 | 0,03180 € | 3,18 € |
| 500 | 0,02340 € | 11,70 € |
| 1.000 | 0,02084 € | 20,84 € |
| 2.500 | 0,01813 € | 45,33 € |
| 5.000 | 0,01650 € | 82,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01517 € | 151,70 € |
| 20.000 | 0,01407 € | 281,40 € |
| 30.000 | 0,01352 € | 405,60 € |
| 50.000 | 0,01291 € | 645,50 € |
| 70.000 | 0,01255 € | 878,50 € |
| 100.000 | 0,01221 € | 1.221,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

