0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023C104KAT2A-62

DigiKey Part Number
478-04023C104KAT2A-62TR-ND - Tape & Reel (TR)
478-04023C104KAT2A-62CT-ND - Cut Tape (CT)
478-04023C104KAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023C104KAT2A-62
Description
0402 25V X7R 100 NF 10%
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.56mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48.141
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05300 €0,53 €
500,03680 €1,84 €
1000,03180 €3,18 €
5000,02340 €11,70 €
1.0000,02084 €20,84 €
2.5000,01813 €45,33 €
5.0000,01650 €82,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01517 €151,70 €
20.0000,01407 €281,40 €
30.0000,01352 €405,60 €
50.0000,01291 €645,50 €
70.0000,01255 €878,50 €
100.0000,01221 €1.221,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €