
04023C103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM05AR71E103KNTR-ND - Tape & Reel (TR) 478-KAM05AR71E103KNCT-ND - Cut Tape (CT) 478-KAM05AR71E103KNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C103K4T4A |
Description | CAP CER 10000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C103K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02780 € | 2,78 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01803 € | 18,03 € |
| 2.500 | 0,01562 € | 39,05 € |
| 5.000 | 0,01417 € | 70,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01098 € | 549,00 € |
| 100.000 | 0,01036 € | 1.036,00 € |
| 150.000 | 0,01004 € | 1.506,00 € |
| 250.000 | 0,00970 € | 2.425,00 € |
| 350.000 | 0,00950 € | 3.325,00 € |
| 500.000 | 0,00930 € | 4.650,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10530 € |

