Upgrade
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent

04023A200FAT2A | |
|---|---|
DigiKey Part Number | 04023A200FAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023A200FAT2A |
Description | CAP CER 20PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023A200FAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.56mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,11442 € | 1.144,20 € |
| Unit Price without VAT: | 0,11442 € |
|---|---|
| Unit Price with VAT: | 0,13387 € |






