
04021J0R8ZBSTR | |
|---|---|
DigiKey Part Number | 478-04021J0R8ZBSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04021J0R8ZBSTR |
Description | CAP THIN FILM 0.8PF 100V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 100 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.01pF | |
Voltage - Rated | 100 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,31957 € | 1.597,85 € |
| 10.000 | 0,30427 € | 3.042,70 € |
| 15.000 | 0,29624 € | 4.443,60 € |
| 25.000 | 0,28700 € | 7.175,00 € |
| Unit Price without VAT: | 0,31957 € |
|---|---|
| Unit Price with VAT: | 0,37390 € |

