
0306ZC104KAT2A | |
|---|---|
DigiKey Part Number | 478-KGL15ZR71A104KTTR-ND - Tape & Reel (TR) 478-KGL15ZR71A104KTCT-ND - Cut Tape (CT) 478-KGL15ZR71A104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0306ZC104KAT2A |
Description | CAP CER 0.1UF 10V X7R 0306 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0306 (0816 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0306ZC104KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL (Reverse Geometry) | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0306 (0816 Metric) | |
Size / Dimension | 0.032" L x 0.063" W (0.81mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,64300 € | 6,43 € |
| 50 | 0,50340 € | 25,17 € |
| 100 | 0,46050 € | 46,05 € |
| 500 | 0,38800 € | 194,00 € |
| 1.000 | 0,36558 € | 365,58 € |
| 2.500 | 0,34191 € | 854,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32765 € | 1.638,25 € |
| 10.000 | 0,31590 € | 3.159,00 € |
| 15.000 | 0,31001 € | 4.650,15 € |
| 25.000 | 0,30348 € | 7.587,00 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,17000 € |

