10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02013A100CAT2A

DigiKey Part Number
478-02013A100CAT2ATR-ND - Tape & Reel (TR)
478-02013A100CAT2ACT-ND - Cut Tape (CT)
478-02013A100CAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
02013A100CAT2A
Description
CAP CER 10PF 25V NP0 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
02013A100CAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.483
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04200 €0,42 €
500,02900 €1,45 €
1000,02480 €2,48 €
5000,01804 €9,02 €
1.0000,01545 €15,45 €
2.5000,01324 €33,10 €
5.0000,01215 €60,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00922 €138,30 €
30.0000,00914 €274,20 €
45.0000,00909 €409,05 €
75.0000,00904 €678,00 €
105.0000,00898 €942,90 €
150.0000,00873 €1.309,50 €
180.0000,00862 €1.551,60 €
360.0000,00830 €2.988,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10530 €