
009296005503906 | |
|---|---|
DigiKey Part Number | 478-009296005503906TR-ND - Tape & Reel (TR) 478-009296005503906CT-ND - Cut Tape (CT) 478-009296005503906DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009296005503906 |
Description | CONN WIR POKE-IN 5P 18-26AWG SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Individual Wires Connector White Poke-In 18-26 AWG Surface Mount, Through Board |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount, Through Board |
Series | Cable Termination Poke-In |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wire Gauge 18-26 AWG |
Part Status Active | Contact Finish Tin |
Connector Type Individual Wires | Color White |
Number of Positions 5 | Number of Positions Loaded All |
Cable Pitch 0.157" (4.00mm) | Base Product Number |
Board-Side Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 1,10600 € | 11,06 € |
| 100 | 0,93980 € | 93,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,85220 € | 340,88 € |
| 800 | 0,81151 € | 649,21 € |
| 1.200 | 0,78863 € | 946,36 € |
| 2.000 | 0,76072 € | 1.521,44 € |
| 2.800 | 0,74288 € | 2.080,06 € |
| 4.000 | 0,72443 € | 2.897,72 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

