

009177003001006 | |
|---|---|
DigiKey Part Number | 478-009177003001006TR-ND - Tape & Reel (TR) 478-009177003001006CT-ND - Cut Tape (CT) 478-009177003001006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 009177003001006 |
Description | CONN SSL IDC CONTACT 14AWG SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14 AWG SSL Contact, IDC Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Contact, IDC | |
Number of Positions | 3 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Pitch | 0.354" (9.00mm) | |
Wire Gauge | 14 AWG | |
Features | Cap (Cover) | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Fastening Type | - | |
Housing Color | Black | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 15A per Contact | |
Mating Cycles | 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,41800 € | 14,18 € |
| 100 | 1,20490 € | 120,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,09253 € | 437,01 € |
| 800 | 1,04039 € | 832,31 € |
| 1.200 | 1,01106 € | 1.213,27 € |
| 2.000 | 0,97529 € | 1.950,58 € |
| 2.800 | 0,95242 € | 2.666,78 € |
| 4.000 | 0,92877 € | 3.715,08 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 1,95390 € |

