Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STX-3501-4N | |
|---|---|
DigiKey Part Number | 2092-STX-3501-4N-ND |
Manufacturer | |
Manufacturer Product Number | STX-3501-4N |
Description | STEREO JACK 3.5MM, THROUGH HOLE, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | STX-3501-4N Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Series | Shielding Unshielded |
Packaging Bag | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 85°C |
Connector Type Phone Jack | Voltage - Rated 16VDC |
Gender Female | Current Rating (Amps) 300 mA |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.142" (3.60mm) | Housing Material Thermoplastic |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ3-35063B | Same Sky (Formerly CUI Devices) | 1.135 | 2223-SJ3-35063B-ND | 0,84000 € | Parametric Equivalent |
| SJ3-35083B-TR | Same Sky (Formerly CUI Devices) | 875 | 2223-SJ3-35083B-TRCT-ND | 0,91000 € | Parametric Equivalent |
| SJ3-35083C-TR | Same Sky (Formerly CUI Devices) | 0 | 2223-SJ3-35083C-TRCT-ND | 0,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13.500 | 0,64133 € | 8.657,95 € |
| Unit Price without VAT: | 0,64133 € |
|---|---|
| Unit Price with VAT: | 0,75036 € |




