
KLDPLX-0202-A-LB | |
|---|---|
DigiKey Part Number | 2092-KLDPLX-0202-A-LB-ND |
Manufacturer | |
Manufacturer Product Number | KLDPLX-0202-A-LB |
Description | POWER JACK 2.0 MM DIA PANEL MOUN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | - | |
Actual Diameter | 0.079" (2.00mm ID), 0.220" (5.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material - Plating | Tin | |
Body Material | Brass | |
Includes | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | M8x0.75 | |
Body Color | Silver, Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04965 € | 1.049,65 € |
| Unit Price without VAT: | 1,04965 € |
|---|---|
| Unit Price with VAT: | 1,22809 € |


