New at DigiKey
Selector Switch 2 Position 10A (AC/DC) 250 V Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSKG-42S-LCR

DigiKey Part Number
5055-KSKG-42S-LCR-ND
Manufacturer
Manufacturer Product Number
KSKG-42S-LCR
Description
Mode Key Selector Switch
Customer Reference
Detailed Description
Selector Switch 2 Position 10A (AC/DC) 250 V Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KOINO
Series
Packaging
Bulk
Part Status
Active
Type
Standard
Circuit
-
Number of Positions
2
Switch Function
Off-On
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.50mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Key
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
74.17mm
Mechanical Life
100,000 Cycles
Electrical Life
100,000 Cycles
Approval Agency
CE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from KOINO
FREE SHIPPING for this product
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1158,31000 €158,31 €
2120,90500 €241,81 €
3112,04333 €336,13 €
5102,40400 €512,02 €
1095,49500 €954,95 €
2091,09250 €1.821,85 €
4088,76350 €3.550,54 €
Unit Price without VAT:158,31000 €
Unit Price with VAT:185,22270 €