
WK73S2ATTDR165F | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTDR165FTR-ND - Tape & Reel (TR) 2019-WK73S2ATTDR165FCT-ND - Cut Tape (CT) 2019-WK73S2ATTDR165FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTDR165F |
Description | RES 165 MOHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 165 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTDR165F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15000 € | 1,50 € |
| 25 | 0,12240 € | 3,06 € |
| 50 | 0,10640 € | 5,32 € |
| 100 | 0,08920 € | 8,92 € |
| 250 | 0,06632 € | 16,58 € |
| 500 | 0,05970 € | 29,85 € |
| 1.000 | 0,05399 € | 53,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04411 € | 220,55 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,32760 € |

