
WK73R3ATTE9102F | |
|---|---|
DigiKey Part Number | 2019-WK73R3ATTE9102FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WK73R3ATTE9102F |
Description | RES 91K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R3ATTE9102F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Size / Dimension 0.122" L x 0.252" W (3.10mm x 6.40mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,16816 € | 672,64 € |
| Unit Price without VAT: | 0,16816 € |
|---|---|
| Unit Price with VAT: | 0,19675 € |

