WK73R2JTTE6800F is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


KOA Speer Electronics, Inc.
In Stock: 2.920
Unit Price: 0,35000 €
Datasheet
680 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2JTTE6800F

DigiKey Part Number
2019-WK73R2JTTE6800FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WK73R2JTTE6800F
Description
RES 680 OHM 1% 1W 1812
Customer Reference
Detailed Description
680 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2JTTE6800F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Not For New Designs
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WK73R2HTTE6800FKOA Speer Electronics, Inc.2.9202019-WK73R2HTTE6800FCT-ND0,35000 €MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07388 €295,52 €
Manufacturers Standard Package
Unit Price without VAT:0,07388 €
Unit Price with VAT:0,08644 €