
WK73R2JTTE10R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R2JTTE10R0FTR-ND - Tape & Reel (TR) 2019-WK73R2JTTE10R0FCT-ND - Cut Tape (CT) 2019-WK73R2JTTE10R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2JTTE10R0F |
Description | RES 10 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2JTTE10R0F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Not For New Designs | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK73R2HTTE10R0F | KOA Speer Electronics, Inc. | 3.990 | 2019-WK73R2HTTE10R0FCT-ND | 0,35000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,09944 € | 24,86 € |
| 500 | 0,09090 € | 45,45 € |
| 1.000 | 0,08411 € | 84,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07443 € | 297,72 € |
| 8.000 | 0,07102 € | 568,16 € |
| 12.000 | 0,06936 € | 832,32 € |
| 20.000 | 0,06755 € | 1.351,00 € |
| 28.000 | 0,06652 € | 1.862,56 € |
| 40.000 | 0,06554 € | 2.621,60 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,37440 € |

