422 kOhms ±0.5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2BTTD4223D

DigiKey Part Number
2019-WK73R2BTTD4223DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WK73R2BTTD4223D
Description
RES 422K OHM 0.5% 3/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
422 kOhms ±0.5% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2BTTD4223D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07460 €373,00 €
Manufacturers Standard Package
Unit Price without VAT:0,07460 €
Unit Price with VAT:0,08728 €