
WK73R2BTTD1052F | |
|---|---|
DigiKey Part Number | 2019-WK73R2BTTD1052FTR-ND - Tape & Reel (TR) 2019-WK73R2BTTD1052FCT-ND - Cut Tape (CT) 2019-WK73R2BTTD1052FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2BTTD1052F |
Description | RES 10.5K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Moisture Resistant Thick Film |
cms-datasheet | cms-datasheet |
EDA/CAD Models | WK73R2BTTD1052F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,09800 € | 2,45 € |
| 50 | 0,08440 € | 4,22 € |
| 100 | 0,07360 € | 7,36 € |
| 250 | 0,06276 € | 15,69 € |
| 500 | 0,05652 € | 28,26 € |
| 1.000 | 0,05155 € | 51,55 € |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5.000 | 0,04363 € | 218,15 € |
| 10.000 | 0,04132 € | 413,20 € |
| 15.000 | 0,04020 € | 603,00 € |
| 25.000 | 0,03898 € | 974,50 € |
| 35.000 | 0,03828 € | 1.339,80 € |
| 50.000 | 0,03762 € | 1.881,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |

