
WK73R2ATTD49R9F | |
|---|---|
DigiKey Part Number | 2019-WK73R2ATTD49R9FTR-ND - Tape & Reel (TR) 2019-WK73R2ATTD49R9FCT-ND - Cut Tape (CT) 2019-WK73R2ATTD49R9FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2ATTD49R9F |
Description | RES 49.9 OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73R2ATTD49R9F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,09600 € | 0,96 € |
| 25 | 0,07680 € | 1,92 € |
| 50 | 0,06580 € | 3,29 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04804 € | 12,01 € |
| 500 | 0,04290 € | 21,45 € |
| 1.000 | 0,03886 € | 38,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01861 € | 93,05 € |
| 10.000 | 0,01729 € | 172,90 € |
| 15.000 | 0,01664 € | 249,60 € |
| 25.000 | 0,01594 € | 398,50 € |
| 35.000 | 0,01554 € | 543,90 € |
| 50.000 | 0,01516 € | 758,00 € |
| 60.000 | 0,01499 € | 899,40 € |
| 120.000 | 0,01440 € | 1.728,00 € |
| 125.000 | 0,01437 € | 1.796,25 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22230 € |

