182 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WK73R2ATTD1820F

DigiKey Part Number
2019-WK73R2ATTD1820FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WK73R2ATTD1820F
Description
RES 182 OHM 1% 1W 805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
182 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WK73R2ATTD1820F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
Wide 0805 (2012 Metric), 0508
Part Status
Active
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03199 €159,95 €
Manufacturers Standard Package
Unit Price without VAT:0,03199 €
Unit Price with VAT:0,03743 €